PDP SEO Portlet

TC164-JR-0756KL

Resistor, Array, 56 kOhm, ± 5%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: TC164-JR-0756KL
Secondary Manufacturer Part#: TC164-JR-0756KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Yageo TC 164 series are thick film array chip resistors. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick & place application. The Resistance range includes E96 and E24 decade values from 10 ohm to 1Mohm.

  • 4 × 0603 standard package
  • ±1% and ±5% tolerance
  • Operating temperature range -55°C to +155°C
  • Power rating of 62.5mW
  • Maximum working voltage of 50V
  • Temperature coefficient is ±200ppm/°C
  • Low assembly cost
  • Jumpers are also available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00956
10000+
$0.0093
20000+
$0.00906
30000+
$0.0089
40000+
$0.00869