PDP SEO Portlet

TC164-JR-071KL

Fixed Network Resistor, 1 kohm, 4 Resistors, Concave, ± 5%, 50 V, 63 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: TC164-JR-071KL
Secondary Manufacturer Part#: 49AK8026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC164-JR-071KL from Yageo(Phycomp) is a TC164(concave) series chip resistor array in 8 pin package. This integrated discrete resistor can effectively reduce PCB space with high component reliability and are more efficient for pick & place application. It is used in terminal for SDRAM and DDRAM, computer applications, PDA, PND and mobile equipments.

  • 4 x 0603 standard package
  • Resistance is 1Kohm with ±5% tolerance
  • Maximum working voltage is 50V and power rating is 62.5mW
  • Maximum overload voltage is 100V and dielectric withstanding voltage is 100V
  • Temperature coefficient is ±200ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Forbidden materials are not used in products/production

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
155 °C
-55 °C
63 mW
63 mW
0.6 mm
3.2 mm
TC Series
1.6 mm
AEC-Q200
1 kOhm
± 5%
1206 [3216 Metric]
Surface Mount
Thick Film
Concave
Array
± 200ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.103
25+
$0.04
50+
$0.038
100+
$0.036
250+
$0.031
500+
$0.027
1000+
$0.025