PDP SEO Portlet

TC164-FR-074K7L

Fixed Network Resistor, 4.7 kohm, 4 Resistors, Concave, ± 1%, 50 V, 63 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: TC164-FR-074K7L
Secondary Manufacturer Part#: TC164-FR-074K7L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Yageo TC 164 series are thick film array chip resistors. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick & place application. The Resistance range includes E96 and E24 decade values from 10 ohm to 1Mohm.

  • 4 x 0603 standard package
  • Resistance is 4.7Kohm with ±1% tolerance
  • Maximum working voltage is 50V and power rating is 62.5mW
  • Maximum overload voltage is 100V and dielectric withstanding voltage is 100V
  • Temperature coefficient is ±200ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Forbidden materials are not used in products/production

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
155 °C
-55 °C
62.5 mW
63 mW
0.6 mm
3.2 mm
TC Series
1.6 mm
AEC-Q200
4.7 kOhm
± 1%
1206 [3216 Metric]
Surface Mount
Thick Film
Concave
Array
± 200ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01157
10000+
$0.01126
20000+
$0.01097
40000+
$0.01077
80000+
$0.01052