TC124-FR-0762RL
Fixed Network Resistor, 62 ohm, 4 Resistors, Concave, ± 1%, 50 V, 63 mW, ± 200ppm/°C, Array
Manufacturer:YAGEO
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: TC124-FR-0762RL
Secondary Manufacturer Part#: TC124-FR-0762RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 0.4 mm | ||
| 2 mm | ||
| TC Series | ||
| 1 mm | ||
| AEC-Q200 | ||
| 62 Ohm | ||
| ± 1% | ||
| Surface Mount | ||
| Thick Film | ||
| Concave | ||
| Array | ||
| ± 200ppm/°C | ||
| 0.5 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |