SR2512JK-07150RL
SMD Chip Resistor, 150 Ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Surge, SR Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SR2512JK-07150RL
Secondary Manufacturer Part#: SR2512JK-07150RL
- RoHS 10 Compliant
- Tariff Charges
SR2512JK-07150RL is a SR series automotive grade surge thick film chip resistor that is designed to provide excellent surge protection. This resistor is particularly suitable for applications that requires high pulse load capability and reliability such as power supplies, car electronics, or telecommunication devices.
- Resistance is 150 ohm
- Resistance tolerance is ± 5%
- 2512 [6432 Metric] case size
- Temperature coefficient is ± 100ppm/°C
- Power rating is 1W, voltage rating is 200V
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- High stability & reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 6.35 mm | ||
| SR Series | ||
| 3.1 mm | ||
| AEC-Q200 | ||
| 150 Ohm | ||
| ± 5% | ||
| 2512 [6432 Metric] | ||
| Thick Film | ||
| High Surge | ||
| ± 100ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |