PDP SEO Portlet

SR2512FK-7W100RL

SMD Chip Resistor, 100 Ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Surge, SR Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SR2512FK-7W100RL
Secondary Manufacturer Part#: SR2512FK-7W100RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR2512FK-7W100RL is a SR series automotive grade surge thick film chip resistor that is designed to provide excellent surge protection. This resistor is particularly suitable for applications that requires high pulse load capability and reliability such as power supplies, car electronics, or telecommunication devices.

  • Resistance is 100 ohm
  • Resistance tolerance is ± 1%
  • 2512 [6432 Metric] case size
  • Temperature coefficient is ± 100ppm/°C
  • Power rating is 2W, voltage rating is 200V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • High stability & reliability

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
2 W
6.35 mm
SR Series
3.1 mm
AEC-Q200
100 Ohm
± 1%
2512 [6432 Metric]
Thick Film
High Surge
± 100ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.13693
8000+
$0.13322
16000+
$0.12986
32000+
$0.12748
64000+
$0.12192