PDP SEO Portlet

SR1210JR-7W100RL

SMD Chip Resistor, 100 Ohm, ± 5%, 1 W, 1210 [3225 Metric], Thick Film, High Surge, SR Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SR1210JR-7W100RL
Secondary Manufacturer Part#: SR1210JR-7W100RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR1210JR-7W100RL is a SR series automotive grade surge thick film chip resistor that is designed to provide excellent surge protection. This resistor is particularly suitable for applications that requires high pulse load capability and reliability such as power supplies, car electronics, or telecommunication devices.

  • Resistance is 100 ohm
  • Resistance tolerance is ± 5%
  • 1210 [3225 Metric] case size
  • Temperature coefficient is ± 100ppm/°C
  • Power rating is 1W, voltage rating is 200V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • High stability & reliability

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
1 W
3.1 mm
SR Series
2.6 mm
AEC-Q200
100 Ohm
± 5%
1210 [3225 Metric]
Thick Film
High Surge
± 100ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.09369
10000+
$0.09321
20000+
$0.09273
40000+
$0.09225
80000+
$0.09178