PDP SEO Portlet

SR1210JR-073RL

SMD Chip Resistor, 3 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, High Surge, SR Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SR1210JR-073RL
Secondary Manufacturer Part#: SR1210JR-073RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR1210JR-073RL is a SR series automotive grade surge thick film chip resistor that is designed to provide excellent surge protection. This resistor is particularly suitable for applications that requires high pulse load capability and reliability such as power supplies, car electronics, or telecommunication devices.

  • Resistance is 3ohm
  • Resistance tolerance is ± 5%
  • 1210 [3225 Metric] case size
  • Temperature coefficient is ± 200ppm/°C
  • Power rating is 500mW, voltage rating is 200V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • High stability & reliability

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
500 mW
3.1 mm
SR Series
2.6 mm
AEC-Q200
3 Ohm
± 5%
1210 [3225 Metric]
Thick Film
High Surge
± 200ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.103
10000+
$0.10248
20000+
$0.10197
40000+
$0.10146
80000+
$0.10094