PDP SEO Portlet

SR1206JR-0722RL

SMD Chip Resistor, 22 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Surge, SR Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: SR1206JR-0722RL
Secondary Manufacturer Part#: SR1206JR0722RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR1206JR-0722RL is a SR series automotive grade surge thick film chip resistor that is designed to provide excellent surge protection. This resistor is particularly suitable for applications that requires high pulse load capability and reliability such as power supplies, car electronics, or telecommunication devices.

  • Resistance is 22ohm
  • Resistance tolerance is ± 5%
  • 1206 [3216 Metric] case size
  • Temperature coefficient is ± 100ppm/°C
  • Power rating is 250mW, voltage rating is 200V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • High stability & reliability

Technical Attributes

Find Similar Parts

Description Value
22 ohm
null
250 mW
± 5%
± 100ppm/°C
1206 [3216 Metric]
-55 °C
SR Series
null
Thick Film
3.1 mm
1.6 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.02494
5000+
$0.02494
10000+
$0.02424
20000+
$0.02358
40000+
$0.02295
80000+
$0.02235
SubTotal:
$124.70