PDP SEO Portlet

SR1206JR-07120RL

SMD Chip Resistor, 120 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Surge, SR Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SR1206JR-07120RL
Secondary Manufacturer Part#: SR1206JR-07120RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR1206JR-07120RL is a SR series automotive grade surge thick film chip resistor that is designed to provide excellent surge protection. This resistor is particularly suitable for applications that requires high pulse load capability and reliability such as power supplies, car electronics, or telecommunication devices.

  • Resistance is 120 ohm
  • Resistance tolerance is ± 5%
  • 1206 [3216 Metric] case size
  • Temperature coefficient is ± 100ppm/°C
  • Power rating is 250mW, voltage rating is 200V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • High stability & reliability

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
3.1 mm
SR Series
1.6 mm
AEC-Q200
120 Ohm
± 5%
1206 [3216 Metric]
Thick Film
High Surge
± 100ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05194
10000+
$0.05168
20000+
$0.05141
40000+
$0.05114
80000+
$0.05088