PDP SEO Portlet

SR0805JR-0715KL

SMD Chip Resistor, 15 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Surge, SR Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SR0805JR-0715KL
Secondary Manufacturer Part#: SR0805JR-0715KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR0805JR-0715KL is a SR series automotive grade surge thick film chip resistor that is designed to provide excellent surge protection. This resistor is particularly suitable for applications that requires high pulse load capability and reliability such as power supplies, car electronics, or telecommunication devices.

  • Resistance is 15Kohm
  • Resistance tolerance is ± 5%
  • 0805 [2012 Metric] case size
  • Temperature coefficient is ± 100ppm/°C
  • Power rating is 125mW, voltage rating is 150V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • High stability & reliability

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
125 mW
2 mm
SR Series
1.25 mm
AEC-Q200
15 kOhm
± 5%
0805 [2012 Metric]
Thick Film
High Surge
± 100ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01568
10000+
$0.0156
20000+
$0.01552
40000+
$0.01544
80000+
$0.01536