PDP SEO Portlet

SR0805FR-4749R9L

SMD Chip Resistor, 49.9 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Surge, SR Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SR0805FR-4749R9L
Secondary Manufacturer Part#: SR0805FR-4749R9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR0805FR-4749R9L is a SR series automotive grade surge thick film chip resistor that is designed to provide excellent surge protection. This resistor is particularly suitable for applications that requires high pulse load capability and reliability such as power supplies, car electronics, or telecommunication devices.

  • Resistance is 49.9ohm
  • Resistance tolerance is ± 1%
  • 0805 [2012 Metric] case size
  • Temperature coefficient is ± 100ppm/°C
  • Power rating is 500mW, voltage rating is 150V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • High stability & reliability

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
500 mW
2 mm
SR Series
1.25 mm
AEC-Q200
49.9 Ohm
± 1%
0805 [2012 Metric]
Thick Film
High Surge
± 100ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  135000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02156
10000+
$0.02097
20000+
$0.02044
40000+
$0.02007
80000+
$0.0191