SR0805DR-7W2R15L
SMD Chip Resistor, 2.15 Ohm, ± 0.5%, 250 mW, 0805 [2012 Metric], Thick Film, High Surge, SR Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SR0805DR-7W2R15L
Secondary Manufacturer Part#: SR0805DR-7W2R15L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 2 mm | ||
| SR Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 2.15 Ohm | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| High Surge | ||
| ± 200ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |