PDP SEO Portlet

SR0603FR-7T330RL

SMD Chip Resistor, 330 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Surge, SR Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SR0603FR-7T330RL
Secondary Manufacturer Part#: SR0603FR-7T330RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR0603FR-7T330RL is a SR series automotive grade surge thick film chip resistor that is designed to provide excellent surge protection. This resistor is particularly suitable for applications that requires high pulse load capability and reliability such as power supplies, car electronics, or telecommunication devices.

  • Resistance is 330 ohm
  • Resistance tolerance is ± 1%
  • 0603 [1608 Metric] case size
  • Temperature coefficient is ± 100ppm/°C
  • Power rating is 250mW, voltage rating is 75V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • High stability & reliability

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
250 mW
1.6 mm
SR Series
0.8 mm
AEC-Q200
330 Ohm
± 1%
0603 [1608 Metric]
Thick Film
High Surge
± 100ppm/°C ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01735
10000+
$0.01726
20000+
$0.01717
40000+
$0.01708
80000+
$0.01699