PDP SEO Portlet

SR0402JR-0710KL

SMD Chip Resistor, 10 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, High Surge, SR Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SR0402JR-0710KL
Secondary Manufacturer Part#: SR0402JR-0710KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR0402JR-0710KL is a SR series automotive grade surge thick film chip resistor that is designed to provide excellent surge protection. This resistor is particularly suitable for applications that requires high pulse load capability and reliability such as power supplies, car electronics, or telecommunication devices.

  • Resistance is 10Kohm
  • Resistance tolerance is ± 5%
  • 0402 [1005 Metric] case size
  • Temperature coefficient is ± 100ppm/°C
  • Power rating is 63mW, voltage rating is 50V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • High stability & reliability

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
SR Series
0.5 mm
AEC-Q200
10 kOhm
± 5%
0402 [1005 Metric]
Thick Film
High Surge
± 100ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0299
20000+
$0.02975
40000+
$0.0296
80000+
$0.02945
160000+
$0.0293