SQP500JB-2R7
Through Hole Resistor, 2.7 Ohm, SQP Series, 5 W, ± 5%, Axial Leaded, 350 V, Cement, ± 300ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: SQP500JB-2R7
Secondary Manufacturer Part#: SQP500JB-2R7
- RoHS 10 Compliant
- Tariff Charges
The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities. They will withstand the most rigorous loading test. As resistors in radio and television receivers, hazardous conditions such as smoking and red heat can be completely prevented by the proper choice of power resistors.
- Power Rating 2W, 3W, 5W, 7W, 10W, 15W, 20W, 25W, 30W, 40W
- Resistance Tolerance ±5%
- T.C.R. ±300ppm/°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 5 W | ||
| 22 mm | ||
| SQP Series | ||
| 9.5 mm | ||
| 2.7 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Cement | ||
| High Power | ||
| ± 300ppm/°C ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |