PDP SEO Portlet

SQP500JB-2R

Through Hole Resistor, 2 Ohm, SQP Series, 5 W, ± 5%, Axial Leaded, 350 V, Cement, ± 300ppm/°C

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: SQP500JB-2R
Secondary Manufacturer Part#: 49AK7979
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities. They will withstand the most rigorous loading test. As resistors in radio and television receivers, hazardous conditions such as smoking and red heat can be completely prevented by the proper choice of power resistors.

  • Power Rating 2W, 3W, 5W, 7W, 10W, 15W, 20W, 25W, 30W, 40W
  • Resistance Tolerance ±5%
  • T.C.R. ±300ppm/°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
5.0000 W
22 mm
SQP Series
9.5 mm
2
5
Axial Leaded
Cement
Cement
300 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.906
10+
$0.514
25+
$0.416
50+
$0.364
100+
$0.311
500+
$0.245
1000+
$0.224