SQP10AJB-1K
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: SQP10AJB-1K
Secondary Manufacturer Part#: SQP10AJB-1K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 10 W | ||
| 48 mm | ||
| SQP Series | ||
| 9.5 mm | ||
| 1 kOhm | ||
| ± 5% | ||
| Axial Leaded | ||
| Cement | ||
| High Power | ||
| ± 300ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |