PDP SEO Portlet

SQM700JB-33K

Through Hole Resistor, 3 kOhm, SQM Series, 7 W, ± 5%, Radial Leaded, 500 V, Cement, ± 300ppm/°C

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: SQM700JB-33K
Secondary Manufacturer Part#: SQM700JB-33K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SQM Series are ceramic housed resistors with fiberglass based wire wound or ceramic rod wire wound or metal oxide core.

The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities. They will withstand the most rigorous loading test.

As resistors in radio and television receivers, hazardous conditions such as smoking and redheat can be completely prevented by the proper choice of power resistors.

  • Power Rating 2W, 3W, 5W, 7W, 10W
  • Resistance Tolerance ±5%
  • T.C.R. ±250ppm/°C, -80-500ppm/°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
7 W
39 mm
SQM Series
13 mm
3 kOhm
± 5%
Radial Leaded
Cement
High Power
± 300ppm/°C ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1400  Mult:700  
USD $:
1400+
$0.28721
2800+
$0.28577
5600+
$0.28434
11200+
$0.2829
22400+
$0.28147