SQM500JB-75R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 5.0000 W | ||
| 13 mm | ||
| SQM Series | ||
| 9 mm | ||
| 75 | ||
| 5 | ||
| Radial | ||
| Cement | ||
| Metal Oxide | ||
| 300 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |