SQM500JB-220R
Through Hole Resistor, 220 Ohm, SQM Series, 5 W, ± 5%, Radial Leaded, 350 V, Cement, ± 300ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, Fixed Resistors, Through Hole Resistors
Avnet Manufacturer Part #: SQM500JB-220R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 5 W | ||
| null | ||
| 25 mm | ||
| SQM Series | ||
| 13 mm | ||
| null | ||
| 220 ohm | ||
| ± 5% | ||
| Radial Leaded | ||
| Cement | ||
| null | ||
| ± 300ppm/°C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |