SQM10AJB-47R
Through Hole Resistor, 47 Ohm, SQM Series, 10 W, ± 5%, Radial Leaded, 500 V, Cement, ± 300ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: SQM10AJB-47R
Secondary Manufacturer Part#: SQM10AJB-47R
- RoHS 10 Compliant
- Tariff Charges
The SQM Series are ceramic housed resistors with fiberglass based wire wound or ceramic rod wire wound or metal oxide core.
The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities. They will withstand the most rigorous loading test.
As resistors in radio and television receivers, hazardous conditions such as smoking and redheat can be completely prevented by the proper choice of power resistors.
- Power Rating 2W, 3W, 5W, 7W, 10W
- Resistance Tolerance ±5%
- T.C.R. ±250ppm/°C, -80-500ppm/°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 10.0000 W | ||
| 13 mm | ||
| SQM Series | ||
| 9 mm | ||
| 47 | ||
| 5 | ||
| Radial | ||
| Cement | ||
| Metal Oxide | ||
| 300 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |