SMDJ45A/TR7
TVS Diode, Unidirectional, 45 V, 72.7 V, DO-214AB, 2 Pins
Manufacturer:YAGEO
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SMDJ45A/TR7
Secondary Manufacturer Part#: SMDJ45A/TR7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72.7 V | ||
| DO-214AB | ||
| Surface Mount | ||
| 55.3 V | ||
| 2 | ||
| 150 °C | ||
| SMDJ Series | ||
| 45 V | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |