PDP SEO Portlet

SMBJ28CA-AT/TR13

Transient Voltage Suppressor Bi-Directional 28V 600W 2-Pin DO-214AA T/R

Manufacturer:YAGEO
Avnet Manufacturer Part #: SMBJ28CA-AT/TR13
Secondary Manufacturer Part#: SMBJ28CA-AT/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMBJ-AT series transient voltage suppressors (TVS) are typically used in applications such as I/O interface, AC/DC power supply and low frequency signal transmission line (RS232, RS485, etc.). It features solder plated terminals, solderable per MIL-STD-750, method 2026.

  • Suitable for surface mounted applications in order to optimize board space
  • Low profile package, built-in strain relief, glass passivated junction
  • Low inductance, excellent clamping capability
  • 600W peak pulse power capability at 10/1000µs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time, typical IR less than 1µA above 12V
  • High temperature soldering: 260°C/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V-0
  • Meets MSL level 1, per J-STD-020, safety certification: UL: E244458
  • AEC-Q101 qualified, IEC61000-4-2 ESD 30KV air, 30KV contact compliance
  • Case: JEDEC DO-214AA moulded plastic over glass passivated junction

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
30000+
$0.05999
60000+
$0.0589
120000+
$0.0586
240000+
$0.0583
480000+
$0.05801