SJD12A12L01
ESD Protection Device, 19.9 V, SOD-123S, 2 Pins, 12 V, SJD12AxxxL01
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SJD12A12L01
Secondary Manufacturer Part#: SJD12A12L01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13.3 V | ||
| 19.9 V | ||
| SOD-123S | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 12 V | ||
| 1 kW | ||
| SJD12AxxxL01 Series | ||
| 1 uA | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |