SJD12A05L01
ESD Protection Device, 9.2 V, SOD-123S, 2 Pins, 5 V, SJD12AxxxL01
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SJD12A05L01
Secondary Manufacturer Part#: 60AK9656
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.4 V | ||
| 9.2 V | ||
| SOD-123S | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 1 kW | ||
| SJD12AxxxL01 Series | ||
| 800 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |