SDD32A05L01
ESD Protection Device, 9.8 V, SOD-323, 2 Pins, 5 V, 350 pF
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SDD32A05L01
Secondary Manufacturer Part#: SDD32A05L01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 350 pF | ||
| 9.8 V | ||
| SOD-323 | ||
| Unidirectional | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 320 W | ||
| 10 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |