RV1206JR-073M3L
SMD Chip Resistor, 3.3 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 250 mW | ||
| 3.1 mm | ||
| RV Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 3.3 MOhm | ||
| ± 5% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| High Voltage | ||
| ± 200ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |