PDP SEO Portlet

RV1206FR-07510KL

SMD Chip Resistor, 510 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage, RV Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RV1206FR-07510KL
Secondary Manufacturer Part#: RV1206FR-07510KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RV1206FR-07510KL is a RV series automotive grade high voltage chip resistor features lead-free terminations and is manufactured using a thick film process. Each end of the resistor includes internal metal electrodes to ensure reliable contact with the thick film resistive element. The resistive element is composed of a noble metal embedded in glass and protected by an additional glass layer to shield it from environmental influences. The resistors are precisely laser-trimmed to achieve the rated resistance value. It is then coated with a protective epoxy layer, and the external terminations, consisting of matte tin on a nickel barrier added. It is used in converter, printer equipment, battery charger, computer, power supply and car electronics.

  • Resistance is 510Kohm
  • Resistance tolerance is ±1%
  • 1206 [3216 Metric] case size
  • Temperature coefficient is ±200ppm/°C
  • Voltage rating is 500V and power rating is 250mW
  • Operating temperature range from -55°C to 155°C
  • Reliable electrode construction
  • High stability & reliability
  • Highly stable in auto-placement surface mounting applications
  • PCB space saving

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
250 mW
3.1 mm
RV Series
1.6 mm
AEC-Q200
510 kOhm
± 1%
1206 [3216 Metric]
Thick Film
High Voltage
± 200ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01597
10000+
$0.01554
20000+
$0.01523
40000+
$0.01515
80000+
$0.01507