PDP SEO Portlet

RV0805FR-072ML

SMD Chip Resistor, 2 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RV0805FR-072ML
Secondary Manufacturer Part#: RV0805FR-072ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RV0805FR-072ML is a RV series automotive grade high voltage chip resistor features lead-free terminations and is manufactured using a thick film process. Each end of the resistor includes internal metal electrodes to ensure reliable contact with the thick film resistive element. The resistive element is composed of a noble metal embedded in glass and protected by an additional glass layer to shield it from environmental influences. The resistors are precisely laser-trimmed to achieve the rated resistance value. It is then coated with a protective epoxy layer, and the external terminations, consisting of matte tin on a nickel barrier added. It is used in converter, printer equipment, battery charger, computer, power supply and car electronics.

  • Resistance is 2Mohm
  • Resistance tolerance is ±1%
  • 0805 [2012 Metric] case size
  • Temperature coefficient is ±200ppm/°C
  • Voltage rating is 400V and power rating is 125mW
  • Operating temperature range from -55°C to 155°C
  • Reliable electrode construction
  • High stability & reliability
  • Highly stable in auto-placement surface mounting applications
  • PCB space saving

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01764
10000+
$0.01755
20000+
$0.01746
30000+
$0.01737
40000+
$0.01728