PDP SEO Portlet

RV0805FR-072M2L

SMD Chip Resistor, 2.2 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage, RV Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RV0805FR-072M2L
Secondary Manufacturer Part#: RV0805FR-072M2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RV0805FR-072M2L is a RV series automotive grade high voltage chip resistor features lead-free terminations and is manufactured using a thick film process. Each end of the resistor includes internal metal electrodes to ensure reliable contact with the thick film resistive element. The resistive element is composed of a noble metal embedded in glass and protected by an additional glass layer to shield it from environmental influences. The resistors are precisely laser-trimmed to achieve the rated resistance value. It is then coated with a protective epoxy layer, and the external terminations, consisting of matte tin on a nickel barrier added. It is used in converter, printer equipment, battery charger, computer, power supply and car electronics.

  • Resistance is 2.2Mohm
  • Resistance tolerance is ±1%
  • 0805 [2012 Metric] case size
  • Temperature coefficient is ±200ppm/°C
  • Voltage rating is 400V and power rating is 125mW
  • Operating temperature range from -55°C to 155°C
  • Reliable electrode construction
  • High stability & reliability
  • Highly stable in auto-placement surface mounting applications
  • PCB space saving

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
125 mW
2 mm
RV Series
1.25 mm
AEC-Q200
2.2 MOhm
± 1%
0805 [2012 Metric]
Thick Film
High Voltage
± 200ppm/°C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01764
10000+
$0.01755
20000+
$0.01746
40000+
$0.01737
80000+
$0.01728