PDP SEO Portlet

RT2512FKE071KL

SMD Chip Resistor, 1 kOhm, ± 1%, 750 mW, 2512 [6432 Metric], Thin Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RT2512FKE071KL
Secondary Manufacturer Part#: RT2512FKE071KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RT2512FKE071KL is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.

  • Resistance value is 1kohm
  • Resistance tolerance is ±1%
  • Power rating is 750mW
  • Resistor case size is 2512 [6432 Metric]
  • Temperature coefficient is ±50ppm/°C
  • Voltage rating is 200V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
2 Pins
125 °C
-55 °C
750 mW
6.35 mm
RT Series
3.2 mm
null
1 kohm
± 1%
2512 [6432 Metric]
Thin Film
null
± 50ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.08432
4000+
$0.08432
8000+
$0.08258
16000+
$0.08217
32000+
$0.08176
64000+
$0.08134
SubTotal:
$337.28