PDP SEO Portlet

RT1206BRD07590KL

SMD Chip Resistor, 590 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RT1206BRD07590KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RT1206BRD07590KL is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.

  • Resistance value is 590kohm
  • Resistance tolerance is ±0.1%
  • Power rating is 250mW
  • Resistor case size is 1206 [3216 Metric]
  • Temperature coefficient is ±25ppm/°C
  • Voltage rating is 200V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
590 kohm
200 V
250 mW
± 0.1%
± 25ppm/°C
1206 [3216 Metric]
-55 °C
RT Series
null
Thin Film
3.1 mm
1.6 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.0889
5000+
$0.0889
10000+
$0.08846
20000+
$0.08801
40000+
$0.08757
80000+
$0.08712
SubTotal:
$444.50