RT0805BRB073KL
SMD Chip Resistor, 3 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RT0805BRB073KL
Secondary Manufacturer Part#: RT0805BRB073KL
- RoHS 10 Compliant
- Tariff Charges
RT0805BRB073KL is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 3kohm
- Resistance tolerance is ±0.1%
- Power rating is 125mW
- Resistor case size is 0805 [2012 Metric]
- Temperature coefficient is ±10ppm/°C
- Voltage rating is 150V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 kohm | ||
| 150 V | ||
| 125 mW | ||
| ± 0.1% | ||
| ± 10ppm/°C | ||
| 0805 [2012 Metric] | ||
| -55 °C | ||
| RT Series | ||
| null | ||
| Thin Film | ||
| 2 mm | ||
| 1.25 mm | ||
| null | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |