PDP SEO Portlet

RT0805BRB0728K7L

SMD Chip Resistor, 28.7 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RT0805BRB0728K7L
Secondary Manufacturer Part#: RT0805BRB0728!B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RT0805BRB0728K7L is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.

  • Resistance value is 28.7kohm
  • Resistance tolerance is ±0.1%
  • Power rating is 125mW
  • Resistor case size is 0805 [2012 Metric]
  • Temperature coefficient is ±10ppm/°C
  • Voltage rating is 150V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
125 mW
2 mm
RT Series
1.25 mm
null
28.7 kohm
± 0.1%
0805 [2012 Metric]
Thin Film
null
± 10ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.31231
5000+
$0.31231
10000+
$0.31075
20000+
$0.30919
40000+
$0.30762
80000+
$0.30606
SubTotal:
$1,561.55