PDP SEO Portlet

RT0603FRE07200KL

SMD Chip Resistor, 200 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RT0603FRE07200KL
Secondary Manufacturer Part#: 239040472004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RT0603FRE07200KL is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.

  • Resistance value is 200kohm
  • Resistance tolerance is ±1%
  • Power rating is 100mW
  • Resistor case size is 0603 [1608 Metric]
  • Temperature coefficient is ±50ppm/°C
  • Voltage rating is 75V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
200 kohm
null
100 mW
± 1%
± 50ppm/°C
0603 [1608 Metric]
-55 °C
RT Series
null
Thin Film
1.6 mm
0.8 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00619
5000+
$0.00619
10000+
$0.00601
20000+
$0.00585
40000+
$0.00569
80000+
$0.00566
SubTotal:
$30.95