RT0603BRE0780K6L
SMD Chip Resistor, 80.6 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RT0603BRE0780K6L
Secondary Manufacturer Part#: RT0603BRE0780K6L
- RoHS 10 Compliant
- Tariff Charges
RT series high precision - high stability chip resistors with lead-free terminations made by thin film process.
- Halogen Free Epoxy
- RoHS compliant - Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1.6 mm | ||
| RT Series | ||
| 0.8 mm | ||
| 80.6 kOhm | ||
| 0603 [1608 Metric] | ||
| Thin Film | ||
| High Precision, High Stability | ||
| ± 50ppm/°C ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |