PDP SEO Portlet

RT0603BRD076K2L

SMD Chip Resistor, 6.2 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RT0603BRD076K2L
Secondary Manufacturer Part#: 239060446202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RT0603BRD076K2L is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.

  • Resistance value is 6.2kohm
  • Resistance tolerance is ±0.1%
  • Power rating is 100mW
  • Resistor case size is 0603 [1608 Metric]
  • Temperature coefficient is ±25ppm/°C
  • Voltage rating is 75V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
1.6 mm
RT Series
0.8 mm
null
6.2 kohm
± 0.1%
0603 [1608 Metric]
Thin Film
null
± 25ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.03493
5000+
$0.03493
10000+
$0.03394
20000+
$0.03301
40000+
$0.03213
80000+
$0.0313
SubTotal:
$174.65