PDP SEO Portlet

RT0603BRB074K3L

SMD Chip Resistor, 4.3 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RT0603BRB074K3L
Secondary Manufacturer Part#: RT0603BRB074K3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RT series high precision - high stability chip resistors with lead-free terminations made by thin film process.

  • Halogen Free Epoxy
  • RoHS compliant - Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.1 W
1.6 mm
RT Series
0.8 mm
4.99
603
Thin Film
Thin Film
10 ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.11005
10000+
$0.10949
20000+
$0.10893
40000+
$0.10837
80000+
$0.10781