PDP SEO Portlet

RT0402DRD077K06L

SMD Chip Resistor, 7.06 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RT0402DRD077K06L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RT0402DRD077K06L is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.

  • Resistance value is 7.06kohm
  • Resistance tolerance is ±0.5%
  • Power rating is 63mW
  • Resistor case size is 0402 [1005 Metric]
  • Temperature coefficient is ±25ppm/°C
  • Voltage rating is 50V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
7.06 kohm
50 V
63 mW
± 0.5%
± 25ppm/°C
0402 [1005 Metric]
-55 °C
RT Series
null
Thin Film
1 mm
0.5 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.0343
10000+
$0.0343
20000+
$0.03412
40000+
$0.03395
80000+
$0.03378
160000+
$0.0336
SubTotal:
$343.00