PDP SEO Portlet

RT0402BRD073K01L

SMD Chip Resistor, 3.01 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RT0402BRD073K01L
Secondary Manufacturer Part#: RT0402BRD073K!E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RT0402BRD073K01L is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.

  • Resistance value is 3.01kohm
  • Resistance tolerance is ±0.1%
  • Power rating is 63mW
  • Resistor case size is 0402 [1005 Metric]
  • Temperature coefficient is ±25ppm/°C
  • Voltage rating is 50V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
RT Series
0.5 mm
null
3.01 kohm
± 0.1%
0402 [1005 Metric]
Thin Film
null
± 25ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.0291
10000+
$0.0291
20000+
$0.02828
40000+
$0.02751
80000+
$0.02677
160000+
$0.02608
SubTotal:
$291.00