PDP SEO Portlet

RT0402BRD07187KL

SMD Chip Resistor, 187 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RT0402BRD07187KL
Secondary Manufacturer Part#: RT0402BRD07187KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen Free Epoxy
  • Rohs compliant
    • Products with lead free terminations meet Rohs requirements
    • Pb-glass contained in electrodes
  • resistor element and glass are exempted by Rohs
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • The power rating is 1/16W

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
RT Series
0.5 mm
187 kOhm
0402 [1005 Metric]
Thin Film
High Precision, High Stability
± 25ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.03322
20000+
$0.03305
40000+
$0.03288
80000+
$0.03271
160000+
$0.03254