RT0402BRB07100KL
SMD Chip Resistor, 100 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RT0402BRB07100KL
Secondary Manufacturer Part#: RT0402BRB07100KL
- RoHS 10 Compliant
- Tariff Charges
- Halogen Free Epoxy
- Rohs compliant
- Products with lead free terminations meet Rohs requirements
- Pb-glass contained in electrodes
- resistor element and glass are exempted by Rohs
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
- The power rating is 1/16W
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 1 mm | ||
| RT Series | ||
| 0.5 mm | ||
| 100 kOhm | ||
| 0402 [1005 Metric] | ||
| Thin Film | ||
| High Precision, High Stability | ||
| ± 10ppm/°C ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |