RSF5SSJT-73-62K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 235 °C | ||
| -55 °C | ||
| 5 W | ||
| 6.5 mm | ||
| 6.5 mm | ||
| RSF Series | ||
| 17.5 | ||
| 62 | ||
| 5 | ||
| Axial Leaded | ||
| Metal Oxide | ||
| Flame Proof | ||
| 300 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |