PDP SEO Portlet

RSF2WSJT-52-0R1

Resistor, 100 Milliohms, ± 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RSF2WSJT-52-0R1
Secondary Manufacturer Part#: RSF2WSJT-52-0R1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RSF Series Metal Oxide Film Flame-Proof Resistors offer excellent performance in applications where stability and uniformity of characteristics are desired. They provide lower cost alternatives to Carbon Composition Resistors and General Purpose Metal Films. Metal Oxides also can replace many low power General Purpose wirewound applications, saving both money and time, with shorter delivery cycles. The normal style & ‘RSF-WV’ style of RSF series are coated with layers of gray flameproof lacquer, and the miniature style except ‘RSF-WV’ style are coated with layers of pink colors flame-proof lacquer

  • Power Rating 1/4W, 1/2W, 1W, 2W, 3W, 5W
  • Resistance Tolerance ±2%, ±5% T.C.R. ±300ppm/°C
  • Flameproof Multi-layer Coating Meets UL-94V-0
  • Flameproof Feature Meets Overload Test UL-1412

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.04868
10000+
$0.04683
20000+
$0.04524
40000+
$0.04366
80000+
$0.04219