PDP SEO Portlet

RSF100JB-73-390K

Through Hole Resistor, 390 kOhm, RSF Series, 1 W, ± 5%, Axial Leaded, 350 V, Metal Oxide Film

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RSF100JB-73-390K
Secondary Manufacturer Part#: RSF100JB-73-390K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RSF Series Metal Oxide Film Flame-Proof Resistors offer excellent performance in applications where stability and uniformity of characteristics are desired. They provide lower cost alternatives to Carbon Composition Resistors and General Purpose Metal Films. Metal Oxides also can replace many low power General Purpose wirewound applications, saving both money and time, with shorter delivery cycles. The normal style & ‘RSF-WV’ style of RSF series are coated with layers of gray flameproof lacquer, and the miniature style except ‘RSF-WV’ style are coated with layers of pink colors flame-proof lacquer

  • Power Rating 1/4W, 1/2W, 1W, 2W, 3W, 5W
  • Resistance Tolerance ±2%, ±5% T.C.R. ±300ppm/°C
  • Flameproof Multi-layer Coating Meets UL-94V-0
  • Flameproof Feature Meets Overload Test UL-1412

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
1 W
4.5 mm
11.5 mm
RSF Series
11.5
390 kOhm
± 5%
Axial Leaded
Metal Oxide Film
General Purpose, Flame Proof
± 300ppm/°C ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.03851
12000+
$0.03832
24000+
$0.03812
48000+
$0.03792
96000+
$0.03773