RSF100JB-73-15R
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RSF100JB-73-15R
Secondary Manufacturer Part#: RSF100JB-73-15R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 1 W | ||
| 4.5 mm | ||
| 11.5 mm | ||
| RSF Series | ||
| 15 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Metal Oxide | ||
| General Purpose|Flame Proof | ||
| ± 300ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |