PDP SEO Portlet

RP0402BRE0712KL

SMD Chip Resistor, 12 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision, RP Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RP0402BRE0712KL
Secondary Manufacturer Part#: RP0402BRE0712KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RP0402BRE0712KL is a RP series high-precision, automotive grade, thin film chip resistor designed for automotive applications. This resistor exhibits exceptional durability in sulphur-containing environments.

  • Resistance is 12Kohm
  • Resistance tolerance is ± 0.1%
  • 0402 [1005 Metric] case size
  • Temperature coefficient is ± 50ppm/°C
  • Power rating is 63mW, voltage rating is 50V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 Qualified
  • Superior resistance against sulphur-containing environments
  • Features low TCR, high precision & stability, low electrical noise
  • Advanced sputtering technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: