RL2512JK-070R27L
SMD Chip Resistor, 270 MOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Low Ohmic
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RL2512JK-070R27L
Secondary Manufacturer Part#: RL2512JK-070R27L
- RoHS 10 Compliant
- Tariff Charges
RL0805/1206 low ohmic chip resistors with lead-free terminations made by thick film process.
- RoHS compliant
- Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes - Resistor element and glass are exempted by RoHS
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
- Low resistances applied to current sensing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 6.35 mm | ||
| RL Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 270 | ||
| 5 | ||
| 2512 | ||
| Thick Film | ||
| Thick Film | ||
| 600.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |