PDP SEO Portlet

RL2512FK-070R012L

SMD Current Sense Resistor, 0.012 ohm, RL Series, 1 W, ± 1%, Thick Film, ± 1500ppm/°C, 6.35 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: RL2512FK-070R012L
Secondary Manufacturer Part#: RL2512FK070R0!A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL series low ohmic chip resistors with lead-free terminations made by thick film process. The resistors are constructed out of a high-grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste. Typically used in converters, printer equipment, server board, telecom, consumer and car electronics.

  • AEC-Q200 qualified
  • High component and equipment reliability
  • Saves PCB space
  • Non-forbidden materials used in products/production
  • Low resistances applied to current sensing
  • Good current sensing performance
  • High power rating for large current detection
  • Accurate power control, highly reliable electrode construction

Technical Attributes

Find Similar Parts

Description Value
0.012 ohm
null
1 W
± 1%
± 1500ppm/°C
null
-55 °C
RL Series
null
Thick Film
6.35 mm
3.2 mm
0.55 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.1207
4000+
$0.1207
8000+
$0.1173
16000+
$0.11408
32000+
$0.11104
64000+
$0.10816
SubTotal:
$482.80